• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-9974991 Round-head screw M20 240 mm Hex head DIN 603 Steel zinc galvanized 10 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Round-head screw

Drive

Hex head

DIN standard

DIN 603

Nut included

Yes

Content

10 pc(s)

Material

Steel

Length

240 mm

Thread size

M20

Material properties

zinc galvanized

Head shape

Truss head

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3324997 TOOLCRAFT TO-9974991 Round-head screw M20 240 mm Hex head DIN 603 Steel zinc galvanized 10 pc(s)

Description

DIN603 Mu steel galvanically coated flat round screws with square Mu = with hexagonal nut Size M 20 x 240

This text is machine translated.

Scope of delivery

  • 1x flat round screw DIN 603.