• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-9975012 Hexagonal shoulder screws M20 130 mm Hex head DIN 609 Steel 10 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Hexagonal-fitting screws

Our service for you

Technical specifications

Product type

Hexagonal shoulder screws

Drive

Hex head

DIN standard

DIN 609

Content

10 pc(s)

Material

Steel

Length

130 mm

Thread size

M20

Head shape

Hex head

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3325004 TOOLCRAFT TO-9975012 Hexagonal shoulder screws M20 130 mm Hex head DIN 609 Steel 10 pc(s)

Description

DIN609 8.8 hexagonal-stud screws with long threaded pins Dimensions: M 20 x 130

This text is machine translated.

Scope of delivery

  • 1x hexagonal fitting screw DIN 609.