• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-9975051 Hexagonal shoulder screws M24 100 mm Hex head DIN 609 Steel 5 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Hexagonal-fitting screws

Our service for you

Technical specifications

Product type

Hexagonal shoulder screws

Drive

Hex head

DIN standard

DIN 609

Content

5 pc(s)

Material

Steel

Length

100 mm

Thread size

M24

Head shape

Hex head

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3325017 TOOLCRAFT TO-9975051 Hexagonal shoulder screws M24 100 mm Hex head DIN 609 Steel 5 pc(s)

Description

DIN609 8.8 hexagonal-stud screws with long threaded pins Dimensions: M 24 x 100

This text is machine translated.

Scope of delivery

  • 1x hexagonal fitting screw DIN 609.