• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-9975393 Allen screws M20 220 mm Hex socket (Allen) DIN 912 Steel zinc galvanized 5 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Allen screws

Our service for you

Technical specifications

Product type

Allen screws

Drive

Hex socket (Allen)

DIN standard

DIN 912

Content

5 pc(s)

Material

Steel

Length

220 mm

Thread size

M20

Material properties

zinc galvanized

Head shape

Cheese head

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3325131 TOOLCRAFT TO-9975393 Allen screws M20 220 mm Hex socket (Allen) DIN 912 Steel zinc galvanized 5 pc(s)

Description

DIN912 10.9 galvanically coated cylindrical screws with internal dimensions: M 20 x 220

This text is machine translated.

Scope of delivery

  • 1 x DIN 912 cheese head screw.