• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-9975411 Allen screws M12 340 mm Hex socket (Allen) DIN 912 Steel 25 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Allen screws

Our service for you

Technical specifications

Product type

Allen screws

Drive

Hex socket (Allen)

DIN standard

DIN 912

Content

25 pc(s)

Material

Steel

Length

340 mm

Thread size

M12

Head shape

Cheese head

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3325137 TOOLCRAFT TO-9975411 Allen screws M12 340 mm Hex socket (Allen) DIN 912 Steel 25 pc(s)

Description

DIN912 12.9 cheese head screws with Allen size M 12 x 340

This text is machine translated.

Scope of delivery

  • 1 x DIN 912 cheese head screw.