• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-9975435 Allen screws M16 380 mm Hex socket (Allen) DIN 912 Steel 10 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Allen screws

Our service for you

Technical specifications

Product type

Allen screws

Drive

Hex socket (Allen)

DIN standard

DIN 912

Content

10 pc(s)

Material

Steel

Length

380 mm

Thread size

M16

Head shape

Cheese head

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3325145 TOOLCRAFT TO-9975435 Allen screws M16 380 mm Hex socket (Allen) DIN 912 Steel 10 pc(s)

Description

DIN912 12.9 cheese head screws with Allen size M 16 x 380

This text is machine translated.

Scope of delivery

  • 1 x DIN 912 cheese head screw.