• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-9976011 Hexagon head screw M16 350 mm Hex head DIN 931 Steel 10 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Allen screws

Our service for you

Technical specifications

Product type

Hexagon head screw

Drive

Hex head

DIN standard

DIN 931

Content

10 pc(s)

Material

Steel

Length

350 mm

Thread size

M16

Head shape

Hex head

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3325337 TOOLCRAFT TO-9976011 Hexagon head screw M16 350 mm Hex head DIN 931 Steel 10 pc(s)

Description

DIN931 10.9 hexagonal screws with shaft dimension M 16 x 350

This text is machine translated.

Scope of delivery

  • 1x hexagonal screw DIN 931.