• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-9976224 Hexagon head screw M20 240 mm Hex head DIN 931 Steel zinc galvanized 5 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Allen screws

Our service for you

Technical specifications

Product type

Hexagon head screw

Drive

Hex head

DIN standard

DIN 931

Content

5 pc(s)

Material

Steel

Length

240 mm

Thread size

M20

Material properties

zinc galvanized

Head shape

Hex head

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3325408 TOOLCRAFT TO-9976224 Hexagon head screw M20 240 mm Hex head DIN 931 Steel zinc galvanized 5 pc(s)

Description

DIN931 10.9 electrogalvanized hexagonal screws with shaft dimension M 20 x 240

This text is machine translated.

Scope of delivery

  • 1x hexagonal screw DIN 931.