• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-9976848 Hexagon head screw M20 220 mm Hex head DIN 933 Steel 10 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Allen screws

Our service for you

Technical specifications

Product type

Hexagon head screw

Drive

Hex head

DIN standard

DIN 933

Content

10 pc(s)

Material

Steel

Length

220 mm

Thread size

M20

Head shape

Hex head

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3325616 TOOLCRAFT TO-9976848 Hexagon head screw M20 220 mm Hex head DIN 933 Steel 10 pc(s)

Description

DIN933 10.9 Hexagon screws Thread to head Size M 20 x 220

This text is machine translated.

Scope of delivery

  • 1x hexagonal screw DIN 933.