• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-9977688 Studs M30 100 mm DIN 939 Steel 5 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Stud screws

Our service for you

Technical specifications

Product type

Studs

DIN standard

DIN 939

Content

5 pc(s)

Material

Steel

Length

100 mm

Thread size

M30

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3325896 TOOLCRAFT TO-9977688 Studs M30 100 mm DIN 939 Steel 5 pc(s)

Description

DIN939 5.8 stud screws, screw-in = 1.25D Dimensions: M 30 x 100

This text is machine translated.

Scope of delivery

  • 1x DIN 939 stud bolt