• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-9977889 Cheese head screw M24 160 mm Hex socket (Allen) Steel zinc flake coating 10 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Allen screws

Our service for you

Technical specifications

Product type

Cheese head screw

Drive

Hex socket (Allen)

ISO standard

ISO 4762

Content

10 pc(s)

Material

Steel

Length

160 mm

Thread size

M24

Material properties

zinc flake coating

Head shape

Cheese head

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3325963 TOOLCRAFT TO-9977889 Cheese head screw M24 160 mm Hex socket (Allen) Steel zinc flake coating 10 pc(s)

Description

ISO 4762 8.8 zinc-disc coated cheese-head screws with hexagon dimension: M 24 x 160

This text is machine translated.

Scope of delivery

  • 1 x cheese head screw ISO 4762.