• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-9977898 Countersunk screws M20 200 mm Hex socket (Allen) Steel 10 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Countersunk screws

Our service for you

Technical specifications

Product type

Countersunk screws

Drive

Hex socket (Allen)

ISO standard

ISO 10642

Content

10 pc(s)

Material

Steel

Length

200 mm

Thread size

M20

Head shape

Countersunk

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3325966 TOOLCRAFT TO-9977898 Countersunk screws M20 200 mm Hex socket (Allen) Steel 10 pc(s)

Description

ISO 10642 010.9 countersunk screws with inner hexagon dimension M 20 x 200

This text is machine translated.

Scope of delivery

  • 1x counter sunk screw ISO 10642.