• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-9977937 Countersunk screws M24 90 mm Hex socket (Allen) Steel zinc galvanized 10 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Countersunk screws

Our service for you

Technical specifications

Product type

Countersunk screws

Drive

Hex socket (Allen)

ISO standard

ISO 10642

Content

10 pc(s)

Material

Steel

Length

90 mm

Thread size

M24

Material properties

zinc galvanized

Head shape

Countersunk

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3325979 TOOLCRAFT TO-9977937 Countersunk screws M24 90 mm Hex socket (Allen) Steel zinc galvanized 10 pc(s)

Description

ISO 10642 08.8 galvanized countersunk screws with inner hexagon dimension M 24 x 90

This text is machine translated.

Scope of delivery

  • 1x counter sunk screw ISO 10642.