• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-9978063 Threaded stud M20 50 cm Stainless steel V2A A2 5 pc(s)

Stroke drawing/circuit diagram
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Our service for you

Technical specifications

Product type

Threaded stud

Length

50 cm

Material

Stainless steel V2A

Thread size

M20

DIN standard

DIN 976

Content

5 pc(s)

Material properties

A2

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3326021 TOOLCRAFT TO-9978063 Threaded stud M20 50 cm Stainless steel V2A A2 5 pc(s)

Description

DIN 976-1 A 2 Form B threaded bolts, with conical impact dimension: BM 20 x 500

This text is machine translated.

Hints

N.B. Dimension tolerance: up to 1.5%