• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-9978237 Retaining rings Inside diameter: 146 mm DIN 471 Spring steel 25 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Circlips

Our service for you

Technical specifications

Product type

Retaining rings

Material

Spring steel

DIN standard

DIN 471

Inside diameter

146 mm

Material thickness

4 mm

Content

25 pc(s)

Dimensions

d/d2/s //

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3326079 TOOLCRAFT TO-9978237 Retaining rings Inside diameter: 146 mm DIN 471 Spring steel 25 pc(s)

Description

DIN471 Spring steel Rule design Circlips for shafts Dimensions: 155 x 4

This text is machine translated.

Scope of delivery

  • 1x locking ring DIN 471.

What kind of Circlips are you looking for?