• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-9978330 Eye nuts M20 DIN 582 Steel zinc galvanized 10 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ring nuts

Our service for you

Technical specifications

Product type

Eye nuts

Material

Steel

Thread size

M20

Content

10 pc(s)

DIN standard

DIN 582

Material properties

zinc galvanized

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3326110 TOOLCRAFT TO-9978330 Eye nuts M20 DIN 582 Steel zinc galvanized 10 pc(s)

Description

DIN582 C 15 galvanically coated ring nuts Size M 20

This text is machine translated.

Scope of delivery

  • 1x Ring nut DIN 582.