• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-9978348 Shaft collars Outside diameter: 63 mm M10 DIN 703 Steel 10 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Shaft Collars

Our service for you

Technical specifications

Product type

Shaft collars

Material

Steel

Thread size

M10

DIN standard

DIN 703

Outside Ø

63 mm

Material thickness

22 mm

Content

10 pc(s)

Dimensions

d/d2/s //

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3326116 TOOLCRAFT TO-9978348 Shaft collars Outside diameter: 63 mm M10 DIN 703 Steel 10 pc(s)

Description

DIN703 steel Set collars heavy row with threaded pin DIN914/ ISO 4027 Dimensions: 30 x 63 x 22

This text is machine translated.

Scope of delivery

  • 1x collar DIN 703.

What kind of Circlips are you looking for?