• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-9978366 Shaft collars Outside diameter: 70 mm M10 DIN 705 Steel 5 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Shaft Collars

Our service for you

Technical specifications

Product type

Shaft collars

Material

Steel

Thread size

M10

DIN standard

DIN 705

Outside Ø

70 mm

Material thickness

18 mm

Content

5 pc(s)

Dimensions

d/d2/s //

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3326122 TOOLCRAFT TO-9978366 Shaft collars Outside diameter: 70 mm M10 DIN 705 Steel 5 pc(s)

Description

DIN705 steel shape A adjusting rings light series A with threaded pin DIN553/ ISO 7434 Dimensions: A 45 x 70 x18

This text is machine translated.

Scope of delivery

  • 1x collar DIN 705.

What kind of Circlips are you looking for?