• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-9978435 Shaft collars Outside diameter: 110 mm M12 DIN 705 Steel zinc galvanized 5 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Shaft Collars

Our service for you

Technical specifications

Product type

Shaft collars

Material

Steel

Thread size

M12

DIN standard

DIN 705

ISO standard

ISO 7434

Outside Ø

110 mm

Material thickness

22 mm

Content

5 pc(s)

Material properties

zinc galvanized

Dimensions

d/d2/s //

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3326145 TOOLCRAFT TO-9978435 Shaft collars Outside diameter: 110 mm M12 DIN 705 Steel zinc galvanized 5 pc(s)

Description

DIN705 steel shape A galvanically coated light rings series A with threaded pin DIN553/ ISO 7434 Dimensions: A 80 x110 x 22

This text is machine translated.

Scope of delivery

  • 1x collar DIN 705.

What kind of Circlips are you looking for?