• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-9978579 Hexagonal nuts M45 DIN 934 Steel 5 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Hexagonal nuts

Our service for you

Technical specifications

Product type

Hexagonal nuts

Material

Steel

Thread size

M45

Content

5 pc(s)

DIN standard

DIN 934

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3326193 TOOLCRAFT TO-9978579 Hexagonal nuts M45 DIN 934 Steel 5 pc(s)

Description

DIN934 6 AU fine hexagonal nuts Size M 45 x 1.5

This text is machine translated.

Scope of delivery

  • 1x hexagonal nut DIN 934.