• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-9978654 Hexagonal nuts M48 DIN 934 Steel zinc galvanized 5 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Hexagonal nuts

Material

Steel

Thread size

M48

Content

5 pc(s)

DIN standard

DIN 934

Material properties

zinc galvanized

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3326218 TOOLCRAFT TO-9978654 Hexagonal nuts M48 DIN 934 Steel zinc galvanized 5 pc(s)

Description

DIN934 8 Fine galvanized Hexagonal nuts Dimension M 48 x 3

This text is machine translated.

Scope of delivery

  • 1x hexagonal nut DIN 934.