• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-9978696 Hexagonal nuts M56 DIN 934 Steel 4 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Hexagonal nuts

Our service for you

Technical specifications

Product type

Hexagonal nuts

Material

Steel

Thread size

M56

Content

4 pc(s)

DIN standard

DIN 934

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3326232 TOOLCRAFT TO-9978696 Hexagonal nuts M56 DIN 934 Steel 4 pc(s)

Description

DIN934 8 (up to M 5) Fine black hexagonal nuts with metric fine thread Dimensions: M 56 x 4

This text is machine translated.

Scope of delivery

  • 1x hexagonal nut DIN 934.