• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-9978831 Locknuts M45 DIN 985 Steel zinc galvanized 5 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Hexagonal nuts

Our service for you

Technical specifications

Product type

Locknuts

Material

Steel

Thread size

M45

(Ø)

45 mm

Content

5 pc(s)

DIN standard

DIN 985

Material properties

zinc galvanized

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3326277 TOOLCRAFT TO-9978831 Locknuts M45 DIN 985 Steel zinc galvanized 5 pc(s)

Description

DIN985 8 Fine galvanized hexagonal nuts with terminal part, low with non-metallic insert, fine thread. Dimensions M 45 x 3

This text is machine translated.

Scope of delivery

  • 1x hexagonal nut DIN 985.