• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-9978888 Bolt (Ø x L) 16 mm x 40 mm Steel zinc galvanized 10 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Bolt

Our service for you

Technical specifications

Product type

Bolt

Length

40 mm

Content

10 pc(s)

(Ø)

16 mm

Material

Steel

DIN standard

DIN 1444

Dim

(Ø x L) 16 mm x 40 mm

Material properties

zinc galvanized

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3326296 TOOLCRAFT TO-9978888 Bolt (Ø x L) 16 mm x 40 mm Steel zinc galvanized 10 pc(s)

Description

DIN1444 Steel Form B electroplated bolts with head, with hole tolerance = h 11 Dimensions: B 16 x 40/34

This text is machine translated.

Scope of delivery

  • 1x bolt DIN 1444.

What kind of Cylinder pins, Conical pins are you looking for?