• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-9979014 Phillips nuts M75 DIN 1816 Steel 5 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Phillips nuts

Material

Steel

Thread size

M75

Content

5 pc(s)

DIN standard

DIN 1816

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3326338 TOOLCRAFT TO-9979014 Phillips nuts M75 DIN 1816 Steel 5 pc(s)

Description

DIN1816 14 H cross-hole nuts, version w unhardened, unground Dimensions: M 75 x 1.5

This text is machine translated.

Scope of delivery

  • 1x recessed hole nut DIN 1816.