• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-9979068 Disc springs Inside diameter: 71 mm DIN 2093 Spring steel 5 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Disc springs

Our service for you

Technical specifications

Product type

Disc springs

DIN standard

DIN 2093

Material

Spring steel

Inside diameter

71 mm

Outside Ø

125 mm

Content

5 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3326356 TOOLCRAFT TO-9979068 Disc springs Inside diameter: 71 mm DIN 2093 Spring steel 5 pc(s)

Description

DIN2093 spring steel spring steel dimension: 125 x 71.0x6.0

This text is machine translated.

Scope of delivery

  • 1x puppet spring DIN 2093.

What kind of Split Lock Washers & Rings are you looking for?