• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-9979278 Locknuts M42 DIN 7967 Spring steel hot-dip galvanized 10 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Locknuts

Material

Spring steel

Thread size

M42

Content

10 pc(s)

DIN standard

DIN 7967

Material properties

hot-dip galvanized

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3326426 TOOLCRAFT TO-9979278 Locknuts M42 DIN 7967 Spring steel hot-dip galvanized 10 pc(s)

Description

DIN7967 Spring steel hot-dip galvanized locknuts (palm nuts) Dimensions: M 42

This text is machine translated.

Scope of delivery

  • 1x locking nut DIN 7967.