• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-9979635 Taper pin 8 mm Stainless steel A1 10 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ISO 2339 A 1 Form B Taper pins, cone 1:50, rotated Dimension: 8 x 100 (1 pieces)

Our service for you

Technical specifications

Product type

Taper pin

Length

100 mm

Content

10 pc(s)

Material

Stainless steel

Thread size

8 mm

ISO standard

ISO 2339

Material properties

A1

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3326545 TOOLCRAFT TO-9979635 Taper pin 8 mm Stainless steel A1 10 pc(s)

Description

Scope of delivery

  • 1 PC. Taper pins
  • This text is machine translated.

What kind of Cylinder pins, Conical pins are you looking for?