• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-9984111 Hexagonal nuts M64 Steel zinc galvanized 3 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ISO 4032 8 galvanized hex nuts, ISO-type 1 dimension M 64

Our service for you

Technical specifications

Product type

Hexagonal nuts

Material

Steel

Thread size

M64

Content

3 pc(s)

ISO standard

ISO 4032

Material properties

zinc galvanized

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3328037 TOOLCRAFT TO-9984111 Hexagonal nuts M64 Steel zinc galvanized 3 pc(s)

Description

Scope of delivery

  • 1 hexagonal nuts
  • This text is machine translated.