• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-9985233 Retaining rings DIN 471 Spring steel 25 pc(s)

Stroke drawing/circuit diagram
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Our service for you

Technical specifications

Product type

Retaining rings

Material

Spring steel

Inside Ø

128 mm

DIN standard

DIN 471

Thickness

4 mm

Content

25 pc(s)

Dimensions

d/d2/s 128//

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3328411 TOOLCRAFT TO-9985233 Retaining rings DIN 471 Spring steel 25 pc(s)

Description

DIN 471 spring steel rule locking rings (retaining rings) for shafts, standard design dimension: 128 x 4

This text is machine translated.

What kind of Circlips are you looking for?