• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-9985395 Hexagon head screw M12 190 mm Hex head DIN 931 Stainless steel V4A A4 10 pc(s)

Stroke drawing/circuit diagram
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Our service for you

Technical specifications

Product type

Hexagon head screw

Drive

Hex head

DIN standard

DIN 931

Nut included

No

Content

10 pc(s)

Material

Stainless steel V4A

Length

190 mm

Thread size

M12

Material properties

A4

Head shape

Hex

Gradient

1.75 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3328465 TOOLCRAFT TO-9985395 Hexagon head screw M12 190 mm Hex head DIN 931 Stainless steel V4A A4 10 pc(s)

Description

DIN 931 A 4 - 80 hexagonal screws with shaft dimension M 12 x 190

This text is machine translated.