• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-9985698 Castellated nuts M42 DIN 937 Steel 5 pc(s)

Stroke drawing/circuit diagram
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Our service for you

Technical specifications

Product type

Castellated nuts

Material

Steel

Thread size

M42

Content

5 pc(s)

DIN standard

DIN 937

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3328566 TOOLCRAFT TO-9985698 Castellated nuts M42 DIN 937 Steel 5 pc(s)

Description

~DIN 937 17 H Fine crown nuts, low shape with metric fine thread dimension: M 42 x 1.5

This text is machine translated.