• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-9986193 Allen screws M18 80 mm Hex socket (Allen) DIN 912 Stainless steel A4 10 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Allen screws

Our service for you

Technical specifications

Product type

Allen screws

Drive

Hex socket (Allen)

DIN standard

DIN 912

Content

10 pc(s)

Material

Stainless steel

Length

80 mm

Thread size

M18

Material properties

A4

Head shape

Cheese head

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3328731 TOOLCRAFT TO-9986193 Allen screws M18 80 mm Hex socket (Allen) DIN 912 Stainless steel A4 10 pc(s)

Description

Features

  • DIN 912 A 4 cheese head screws with internal dimension M 18 x 80
  • This text is machine translated.