• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-9986412 Hexagon head screw M12 240 mm Hex head DIN 931 Stainless steel A2 10 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Allen screws

Our service for you

Technical specifications

Product type

Hexagon head screw

Drive

Hex head

DIN standard

DIN 931

Content

10 pc(s)

Material

Stainless steel

Length

240 mm

Thread size

M12

Material properties

A2

Head shape

Hex head

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3328804 TOOLCRAFT TO-9986412 Hexagon head screw M12 240 mm Hex head DIN 931 Stainless steel A2 10 pc(s)

Description

Features

  • DIN 931 A 2 Hexagon screws with shaft size M 12 x 240
  • This text is machine translated.