• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-9988692 Lock nuts 1 Zoll DIN 431 Stainless steel A4 10 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Pipe nuts

Our service for you

Technical specifications

Product type

Lock nuts

Material

Stainless steel

Content

10 pc(s)

DIN standard

DIN 431

Material properties

A4

Size in inches

1 Zoll

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3329564 TOOLCRAFT TO-9988692 Lock nuts 1 Zoll DIN 431 Stainless steel A4 10 pc(s)

Description

Features

  • DIN 431 A 4 Form B pipe nuts with inch. Pipe thread G with one-sided thread lowering Dimensions: BG 1
  • This text is machine translated.