• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-9988704 Hexagonal nuts M36 DIN 439 Stainless steel A2 10 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Hexagonal nuts

Our service for you

Technical specifications

Product type

Hexagonal nuts

Material

Stainless steel

Thread size

M36

Content

10 pc(s)

DIN standard

DIN 439

Material properties

A2

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3329568 TOOLCRAFT TO-9988704 Hexagonal nuts M36 DIN 439 Stainless steel A2 10 pc(s)

Description

Features

  • DIN 439 A 2 shape B hexagonal nuts, low shape B, with chamfer dimension: BM 36
  • This text is machine translated.