• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-9988749 Retaining rings Inside diameter: 54.2 mm DIN 472 Stainless steel 10 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Circlips

Our service for you

Technical specifications

Product type

Retaining rings

Material

Stainless steel

DIN standard

DIN 472

Inside diameter

54.2 mm

Material thickness

2 mm

Content

10 pc(s)

Dimensions

d/d2/s //

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3329583 TOOLCRAFT TO-9988749 Retaining rings Inside diameter: 54.2 mm DIN 472 Stainless steel 10 pc(s)

Description

Features

  • DIN 472 1.4034/1.4122 circlips for bores Regular design Dimensions: 50 x 2
  • This text is machine translated.

What kind of Circlips are you looking for?