• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-9988782 Retaining rings Inside diameter: 85.5 mm DIN 472 Stainless steel 10 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Circlips

Our service for you

Technical specifications

Product type

Retaining rings

Material

Stainless steel

DIN standard

DIN 472

Inside diameter

85.5 mm

Material thickness

2.5 mm

Content

10 pc(s)

Dimensions

d/d2/s //

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3329594 TOOLCRAFT TO-9988782 Retaining rings Inside diameter: 85.5 mm DIN 472 Stainless steel 10 pc(s)

Description

Features

  • DIN 472 1.4034/1.4122 circlips for bores Regular design Dimensions: 80 x 2.5
  • This text is machine translated.

What kind of Circlips are you looking for?