• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-9988842 Shaft collars Outside diameter: 50 mm M8 DIN 705 Stainless steel 10 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Shaft Collars

Our service for you

Technical specifications

Product type

Shaft collars

Material

Stainless steel

Thread size

M8

DIN standard

DIN 705

Outside Ø

50 mm

Material thickness

16 mm

Content

10 pc(s)

Dimensions

d/d2/s //

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3329614 TOOLCRAFT TO-9988842 Shaft collars Outside diameter: 50 mm M8 DIN 705 Stainless steel 10 pc(s)

Description

Features

  • DIN 705 1.4305 (A 1) Form A Set collar light series A with threaded pin DIN 553/ISO 7434 Dimensions: A 32 x 50 x 16
  • This text is machine translated.

What kind of Circlips are you looking for?