• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-9989205 Hexagon head screw M22 65 mm Hex head DIN 933 Stainless steel A4 25 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Allen screws

Our service for you

Technical specifications

Product type

Hexagon head screw

Drive

Hex head

DIN standard

DIN 933

Content

25 pc(s)

Material

Stainless steel

Length

65 mm

Thread size

M22

Material properties

A4

Head shape

Hex head

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3329735 TOOLCRAFT TO-9989205 Hexagon head screw M22 65 mm Hex head DIN 933 Stainless steel A4 25 pc(s)

Description

Features

  • DIN 933 A 4 Hexagon screws Thread to head Size M 22 x 65
  • This text is machine translated.