• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-9989331 Hexagon head screw M30 110 mm Hex head DIN 933 Stainless steel A4 5 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Allen screws

Our service for you

Technical specifications

Product type

Hexagon head screw

Drive

Hex head

DIN standard

DIN 933

Content

5 pc(s)

Material

Stainless steel

Length

110 mm

Thread size

M30

Material properties

A4

Head shape

Hex head

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3329777 TOOLCRAFT TO-9989331 Hexagon head screw M30 110 mm Hex head DIN 933 Stainless steel A4 5 pc(s)

Description

Features

  • DIN 933 A 4 Hexagon screws Thread to head Size M 30 x 110
  • This text is machine translated.