• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-9989391 Hexagonal nuts M48 DIN 934 Stainless steel A2 5 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Hexagonal nuts

Material

Stainless steel

Thread size

M48

Content

5 pc(s)

DIN standard

DIN 934

Material properties

A2

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3329797 TOOLCRAFT TO-9989391 Hexagonal nuts M48 DIN 934 Stainless steel A2 5 pc(s)

Description

Features

  • DIN 934 A 2 Hexagon nut M 48
  • This text is machine translated.