• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-9989463 Hexagonal nuts M24 DIN 936 Stainless steel A2 10 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Hexagonal nuts

Material

Stainless steel

Thread size

M24

Content

10 pc(s)

DIN standard

DIN 936

Material properties

A2

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3329821 TOOLCRAFT TO-9989463 Hexagonal nuts M24 DIN 936 Stainless steel A2 10 pc(s)

Description

Features

  • DIN 936 A 2 hex nuts, low profile, M 24
  • This text is machine translated.