• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-9989505 Studs M20 35 mm DIN 938 Stainless steel A2 10 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Stud screws

Our service for you

Technical specifications

Product type

Studs

DIN standard

DIN 938

Content

10 pc(s)

Material

Stainless steel

Length

35 mm

Thread size

M20

Material properties

A2

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3329835 TOOLCRAFT TO-9989505 Studs M20 35 mm DIN 938 Stainless steel A2 10 pc(s)

Description

Features

  • DIN 938 A 2 stud screws, screw-in = 1 d Dimensions: M 20 x 35
  • This text is machine translated.