• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-9989616 Studs M24 65 mm DIN 938 Stainless steel A4 10 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Stud screws

Our service for you

Technical specifications

Product type

Studs

DIN standard

DIN 938

Content

10 pc(s)

Material

Stainless steel

Length

65 mm

Thread size

M24

Material properties

A4

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3329872 TOOLCRAFT TO-9989616 Studs M24 65 mm DIN 938 Stainless steel A4 10 pc(s)

Description

Features

  • DIN 938 A 4 stud screws, screw-in = 1 d Dimensions: M 24 x 65
  • This text is machine translated.