• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-9989685 Studs M16 100 mm DIN 939 Stainless steel A4 10 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Stud screws

Our service for you

Technical specifications

Product type

Studs

DIN standard

DIN 939

Content

10 pc(s)

Material

Stainless steel

Length

100 mm

Thread size

M16

Material properties

A4

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3329895 TOOLCRAFT TO-9989685 Studs M16 100 mm DIN 939 Stainless steel A4 10 pc(s)

Description

Features

  • DIN 939 A 4 stud bolts, screw-in = 1.25D dimension: M 16 x 100
  • This text is machine translated.