• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-9989793 Hex cap nuts M20 DIN 1587 Stainless steel A2 10 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Hex cap nuts

Our service for you

Technical specifications

Product type

Hex cap nuts

Material

Stainless steel

Thread size

M20

Content

10 pc(s)

DIN standard

DIN 1587

Material properties

A2

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3329931 TOOLCRAFT TO-9989793 Hex cap nuts M20 DIN 1587 Stainless steel A2 10 pc(s)

Description

Features

  • DIN 1587 A 2 Hex cap nuts, high shape M 20
  • This text is machine translated.