• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-9989832 Slotted nuts M45 DIN 1804 Stainless steel A2 5 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Slotted nuts

Our service for you

Technical specifications

Product type

Slotted nuts

Material

Stainless steel

Thread size

M45

Content

5 pc(s)

DIN standard

DIN 1804

Material properties

A2

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3329944 TOOLCRAFT TO-9989832 Slotted nuts M45 DIN 1804 Stainless steel A2 5 pc(s)

Description

Features

  • DIN 1804 A 2 Nut Dimensions M 45 x 1.5
  • This text is machine translated.