• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT Toolcraft Cabinet Hinge, soft close, 110°, half overlay, silver, set of 2pcs 118 mm 1 Pair

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue, 5 Jan 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.99 / piece)
€ 4.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Toolcraft Cabinet Hinge, soft close, 110°, half overlay, silver, set of 2pcs

  • Comprehensive 2-pack set includes 8 galvanized screws for immediate, efficient installation
  • Cost-effective hardware sets designed for large-scale professional installations
  • Heavy-duty metal construction ensures reliable, long-lasting performance for high-volume use

Technical specifications

  • Half overlay hinge
  • Concealed hinge with clip on installation and integrated silent system
  • For door thickness of 14-22mm
  • Cup diameter: 35mm
  • Cup depth: 11.5mm
  • Max. load: 25-30kg
  • Opening degree: 105°
  • Drilling distance on door (K): 3-7mm
  • Hinge arm material: steel, nickel plated
  • Hinge cup material: steel, nickel plated
  • Comply with EN 15570
Product type

Hinge

Dim

(L x W x H) 118 x 63 x 26 mm

Material

Steel

Nickel

Content

1 Pair

Weight

86 g

Material properties

tempered

Width

63 mm

Height

26 mm

Length

118 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 3773940 TOOLCRAFT Toolcraft Cabinet Hinge, soft close, 110°, half overlay, silver, set of 2pcs 118 mm 1 Pair

User & Safety Instructions

User & Safety Instructions 3773940 TOOLCRAFT Toolcraft Cabinet Hinge, soft close, 110°, half overlay, silver, set of 2pcs 118 mm 1 Pair

Description

Features

  • Integrated shock absorbers provide whisper-quiet, slam-free soft-closing functionality.
  • Push-button quick-fit mechanism allows tool-free door installation and removal in seconds.
  • 110 degree smooth opening angle with precision adjustments for flawless door alignment.

Scope of delivery

  • 2x Hinges
  • 8 x 15.5 mm Screws