• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TOOLCRAFT universal cleaner set TO-9919806x12 12 pc(s)

EAN:
Part number:
Item no:
1/5
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

TOOLCRAFT universal cleaner set

  • Can be used on fabric, carpet, car, motorcycle, barge, etc.
  • Effective cleaning of each washable surface
  • Removes dirt and stains
  • Flammability Hazard Symbol: Flame within a diamond outline. Warning of flammable substances.

Technical specifications

Content

12 pc(s)

Container type

Set

Documents & Downloads

Security datasheet

Security datasheet 3410401 TOOLCRAFT TOOLCRAFT universal cleaner set TO-9919806x12 12 pc(s)

Signal word

Danger

GHS / H Statements

  • H 222: Extremely flammable material
  • H229: Pressurized container: may burst if heated

GHS / P Statements

  • P 101: If medical advice is needed, have product container or label at hand
  • P 102: Keep away from children
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
  • P 211: Do not spray on an open flame or other igntion source
  • P 251: Pressurized container – Do not pierce or burn, even after use
  • P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.

Description

This set comprises of 12x TOOLCRAFT universal cleaner TO-9919806

This text is machine translated.

Scope of delivery

  • 12 x Universal cleaner 450 ml

What kind of Cleaning & Degreasing are you looking for?